Philips Air Treatment HEPA filter 615739

Philips Brand: Philips
The Philips filters are highly efficient air purifying components designed to capture a significant percentage of fine particles, used in various Philips purifier models.
Description Image Product Buy Pricing (Ex VAT) Active Carbon (AC) filter Compatibility Colour Country of origin Dangerous goods Depth Filter lifetime Package depth Height Package height Package weight Package width Pre-filter Rack size Replace after Weight Width Type Brand specific technologies Efficiency
Philips FY1410/30 Series 3 HEPA Filter Captures 99.97% Particles 12 Months
Philips FY1410/30 Series 3 HEPA Filter Captures 99.97% Particles 12 Months
Standard range
Order code: 05-9759
MPN: FY1410/30

3 in stock, despatched in 4 working days
1+ £50.25
Price per unit Ex VAT
No AC1214,AC1215, AC1217, AC272X China No 28mm 24 month(s) 550mm 360mm 375mm 439 g 290mm No 483 mm (19") 24 month(s) 290 g 275mm HEPA filter HEPA NanoProtect 99.97%
Philips FY3400/30 PureProtect HEPA Filter Grey for 3400 Series Purifier
Philips FY3400/30 PureProtect HEPA Filter Grey for 3400 Series Purifier
Standard range
Order code: 05-9767
MPN: FY3400/30

6 in stock, despatched in 4 working days
1+ £44.67
Price per unit Ex VAT
Yes AC3420, AC3421 Grey 12 month(s) 153mm 245mm 800 g 245mm Yes HEPA filter HEPA NanoProtect 99.97%


Trustpilot