Philips FC5007/01 Vacuum cleaner filter Vacuum Cleaner Bags Accessories

MPN
FC5007/01
Brand
Philips
EAN-13
8710103968429
Order Code
17-2003
Country of Origin
China
View Full Product Range (8)

Discontinued


Philips FC5007/01 is a vacuum cleaner accessory designed to enhance the filtration efficiency of vacuum cleaners. This component is crucial for maintaining optimal air quality by trapping fine dust and particles, thereby preventing them from recirculating into the indoor environment. With compatibility for models that employ vacuum cleaner bags, the Philips FC5007/01 filter ensures a cleaner operating appliance and can extend the functional life of the vacuum cleaner by safeguarding its internal mechanisms from damage caused by dust accumulation. Engineers will find this filter particularly beneficial in residential and commercial settings where maintaining air purity is of utmost importance. It is identified by the unique product codes 08710103968429 and 08710103889403 and is an essential part of the Philips Home collection of vacuum cleaner accessories.
Type Vacuum cleaner filter
Compatible With Cylinder vacuum
Content 1
Depth 11mm
Height 88mm
Number of foam rubber filters 1 pc(s)
Package depth 11mm
Package height 99mm
Package weight 43g
Package width 90mm
Packaging content Washable foam rubber filter
Product colour Grey
Product Type Filter
Washable Yes
Weight 31g
Width 88mm

Trustpilot