Philips Electrical & Lighting-Lighting-Vehicle Lighting H8 653938

Philips Brand: Philips
Philips automotive halogen bulbs designed for vehicle lighting applications.
Description Image Product Buy Pricing (Ex VAT) Colour Base type Bulb lifetime Dimensions Bulb Type Colour temperature Height Length Fitting/cap type Input Voltage Lifespan Luminous Flux Luminous flux Tolerance ± Width Minimum order quantity Package depth Package height Series (car light bulbs) Package type Package width
Philips 12360B1 Vision Halogen bulb 35W 12V Automotive lighting H8 fitment
Philips 12360B1 Vision Halogen bulb 35W 12V Automotive lighting H8 fitment
Standard range
Order code: 17-1964
MPN: 12360B1

9 in stock, despatched in 4 working days
1+ £13.74
Price per unit Ex VAT
Black (L x W x H) 12.9 x 9.50 x 3.60 cm 3.60cm 12.9cm 9.50cm Vision
Philips 12360WVUB1 WhiteVision Ultra Halogen bulb 35W 12V White Car Light
Philips 12360WVUB1 WhiteVision Ultra Halogen bulb 35W 12V White Car Light
Standard range
Order code: 17-1965
MPN: 12360WVUB1

5 in stock, despatched in 4 working days
1+ £29.25
Price per unit Ex VAT
PGJ19-1 400 h Halogen 3800K H8 12 V 400h 800lm 15% 5 pc(s) 25.5mm 130mm WhiteVision Ultra Box 190mm


Trustpilot