Philips 12360B1 Vision Halogen bulb 35W 12V Automotive lighting H8 fitment

Order Code:

17-1964

Brand: Philips MPN: 12360B1 EAN-13: 8711500824165
  • Quickly find another product in this range by Series (car light bulbs):

    Vision WhiteVision Ultra
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Philips 12360B1 is an advanced automotive lighting component designed for optimal performance in vehicle applications requiring an H8 halogen bulb fitment. This 35-watt, 12-volt bulb is engineered by Philips Automotive and is part of their Vision range, known for reliable light output and longevity. With a precise filament positioning and durable construction, the bulb ensures focused and consistent illumination, enhancing visibility and safety during night-time and adverse weather conditions. Engineered for compatibility with most vehicles utilising H8 sockets, it serves as a dependable replacement part, maintaining compliance with road safety standards. The Philips 12360B1 is identified by its GTIN 08711500824165 and is ideal for both professional automotive servicing and individual vehicle maintenance tasks.
Type H8
Base PGJ19-1
Colour Black
Content 1
Dimensions (L x W x H) 12.9 x 9.50 x 3.60 cm
ECE Type approval Labels E1 24F
Height 3.60cm
Length 12.9cm
Operating Voltage 12V
Power 35 W
Product Type Halogen bulb
Series (car light bulbs) Vision
Type (car light bulbs) H8
Width 9.50cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot