Philips 12360WVUB1 WhiteVision Ultra Halogen bulb 35W 12V White Car Light

Order Code:

17-1965

Brand: Philips MPN: 12360WVUB1 EAN-13: 8719018005335
  • Quickly find another product in this range by Series (car light bulbs):

    Vision WhiteVision Ultra
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Philips 12360WVUB1 offers a WhiteVision Ultra halogen bulb designed as an H8 variant with a power rating of 35 watts and operates at a 12-volt system, making it an ideal solution for vehicle lighting applications requiring enhanced visibility on the road. The bulb emits a white light that improves clarity and contrast, aligning with automotive lighting standards for car replacement light bulbs. Its advanced optical design ensures optimal illumination while retaining the compatibility with standard vehicle lighting installations. Engineered for automotive use, this bulb is suitable for various vehicular applications, enhancing driver safety in low-light conditions.
Type H8
Base PGJ19-1
Base type PGJ19-1
Bulb lifetime 400 h
Bulb Type Halogen
Colour temperature 3800K
Content 1
ECE Type approval Labels E1 24F
Fitting/cap type H8
Input Voltage 12 V
Lifespan 400h
Luminous Flux 800lm
Luminous flux Tolerance ± 15%
Minimum order quantity 5 pc(s)
Operating Voltage 12V
Package depth 25.5mm
Package height 130mm
Package type Box
Package width 190mm
Power 35 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H8
Vehicle bulb application Headlight

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot