Philips FY3400/30 PureProtect HEPA Filter Grey for 3400 Series Purifier

Order Code:

05-9767

Brand: Philips MPN: FY3400/30 EAN-13: 8720389040863
Qty Unit Price (Ex VAT)
1+ £44.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Philips manufactures the FY3400/30 PureProtect Water 3400 Series HEPA filter in grey, designed for efficient air quality control. This allergen remover and ioniser is an integral component of Philips air purifiers, ensuring cleaner, healthier air. Typically, it is used in home or office environments to remove airborne particles and allergens.
Type HEPA filter
Active Carbon (AC) filter Yes
Brand specific technologies HEPA NanoProtect
Colour Grey
Compatibility AC3420, AC3421
Efficiency 99.97%
Filter lifetime 12 month(s)
Filter Type HEPA
Package depth 153mm
Package height 245mm
Package type Box
Package weight 800 g
Package width 245mm
Particle filtration efficiency 99.97%
Pre-filter Yes
Product Type Air purifier filter
Quantity per pack 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot