Philips ACCFIMDX1 Xperion 6000 Work light accessories battery-powered

Order Code:

17-1999

Brand: Philips MPN: ACCFIMDX1 EAN-13: 8719018014771

Discontinued


Philips ACCFIMDX1 is a specialised inspection camera designed as an accessory for the Xperion 6000 work light, serving as a vital tool in automotive applications that require precise and detailed visual inspection. This battery-powered device is engineered for durability and portability, enabling use in challenging environments where traditional lighting does not suffice. Typically utilised in automotive repair, maintenance, and troubleshooting, the device provides enhanced visibility in confined spaces, making it indispensable for mechanics and engineers requiring reliable and efficient illumination. The product's compact design and adaptability make it ideal for inspections that demand intricate observation and detailed scrutiny.
Type Work light accessories
Battery type Button battery (included)
Colour Black/grey
Depth 8mm
Dimensions (W x H x D) 33 x 58 x 8 mm
Height 58mm
International Protection (IP) code IP20
Minimum order quantity 6 pc(s)
Operating temperature (T-T) -10 - 40 °C
Operating Voltage CR 2032 button cell (1x)
Order code 1477131
Package depth 120mm
Package height 65mm
Package weight 107 g
Package width 150mm
Power Supply Type battery-powered
Product colour Black, Yellow
Product Type Work light accessories
Protection Class IP20
Quantity per pack 1 pc(s)
Technology Lithium
Weight 15g
Width 33mm

Trustpilot