Philips AC4236/10 4000i Air Purifier Auto Adjust 99.9% Effective Quiet

MPN
AC4236/10
Brand
Philips
EAN-13
8720389002045
Order Code
05-9756
Country of Origin
China

Discontinued


Philips manufactures the AC4236/10 4000i Series air purifier in white and grey. It features advanced air quality control and acts as an effective allergen remover. This air purifier is ideal for ensuring clean air in spaces up to 158 m².
Type Air purifier
AC input frequency 50/60 Hz
AC input voltage 220-240 V
Aerasense technology Yes
Air purify rate 500 m³/h
Air quality feedback Color ring, numerical
Ambient lights No
Applications support Yes
Apps functions Scheduler
Automatic mode Yes
Brand specific technologies HEPA NanoProtect
Built-in display Yes
Cable Length 1.8m
Child lock Yes
Clean Air Delivery Rate (CADR) (particle) 610 m³/h
Compatible products FY4440
Connectable to internet Yes
Control panel colour Black
Control Type Touch
Cord Length 1.8m
Country of origin China
Depth 306mm
Diameter 306mm
Dimensions (Ø x H) 306 mm x 705 mm
Efficiency 99.97%
Filter life (max) 36 month(s)
Filters out bacteria 99.99%
Filters out H1N1 virus 99.9%
Filters out PM2.5 99.97%
Gas sensor Yes
Healthy air lock & alert Yes
Height 705mm
HEPA filter Yes
Housing Material Plastic
Light control Internal switch
Light on/off function Yes
Light sensor Yes
Motor type DC
Night mode Yes
Noise Level 57 dB
Noise level (high speed) 57 dB
Noise level (low speed) 18 dB
Noise level (night mode) 34 dB
Number of modes 3
Number of Speeds 4
Package depth 371mm
Package dimensions (LxWxH) 778 x 371 x 371 mm
Package height 778mm
Package weight 10kg
Package width 371mm
PM2.5 sensor Yes
Power 60W
Power consumption (max) 60 W
Power consumption (standby) 2 W
Power consumption (typical) 60 W
Product colour White, Grey
Sound power level 70 dB
Suitable for room area up to 158m²
Suitable for room volume up to 0m³
Suitable for rooms up to 158m²
VitaShield IPS technology Yes
Warranty period 2 year(s)
Weight 7.4kg
Width 306mm
Wi-Fi frequency 2.4 GHz

Trustpilot