Philips AC3221/13 3200 Air Purifier 135 m² Anthracite 1 pc

MPN
AC3221/13
Brand
Philips
EAN-13
8720389039560
Order Code
05-9753
Country of Origin
China

Discontinued


The Philips AC3221/13 air purifier from the 3200 series provides air quality control in spaces up to 135 m². It features an effective allergen remover and ioniser, making it ideal for enhancing indoor air in homes or offices. This air purifier is designed for individuals seeking to improve air quality and reduce allergens efficiently.
Type Air purifier
AC input frequency 50/60 Hz
AC input voltage 100-240 V
Active Carbon (AC) filter Yes
Air purify rate 520 m³/h
Air quality feedback Color ring, numerical
Air quality indicator (AQI) Yes
Air quality sensor(s) Yes
Ambient lights Yes
Applications support Yes
Apps functions Scheduler
Automatic mode Yes
Brand specific technologies HEPA NanoProtect
Built-in display Yes
Cable Length 1.8m
Child lock Yes
Clean Air Delivery Rate (CADR) (particle) 520 m³/h
Colour Anthracite
Compatible products FY3200
Connectable to internet Yes
Control Type Touch
Cord Length 1.8m
Dangerous goods No
Depth 285mm
Dimensions (L x W x H) 520 x 285 x 285 mm
Efficiency 99.97%
Filter life (max) 12 month(s)
Filters out PM2.5 99.97%
Height 285mm
HEPA filter Yes
Housing Material Plastic, Recycled plastic
Humidity sensor Yes
Length 520mm
Night mode Yes
Noise Level 47.5 dB
Noise level (high speed) 47.5 dB
Noise level (low speed) 15 dB
Noise level (night mode) 15 dB
Number of Speeds 5
Package depth 345mm
Package height 563mm
Package width 345mm
Particle filtration 0.003 µm
PM2.5 sensor Yes
Power 36W
Power consumption (max) 36 W
Power consumption (standby) 2 W
Pre-filter Yes
Product colour Grey
Recommended HEPA lifetime 12 month(s)
Remotely operated Yes
Smartphone/tablet remote support Yes
Standby function Yes
Suitable for room area up to 135m²
Suitable for rooms up to 135m²
Temperature sensor Yes
Turbo mode Yes
Voice control Yes
Warranty period 2 year(s)
Weight 6.2kg
Width 285mm
Wi-Fi Yes
Wi-Fi frequency 2.4 GHz

Trustpilot