Philips 929004641901 LED outdoor floodlight 30W Cool white

MPN
929004641901
Brand
Philips
EAN-13
8720169365124
Order Code
19-5172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.35 £11.35
10+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Philips 929004641901 is a durable LED outdoor floodlight designed to deliver reliable, energy-efficient illumination in outdoor settings. This robust 30W floodlight emits a cool white light, making it an optimal choice for gardens, driveways, or building exteriors where consistent lighting is needed. Engineered to replace traditional halogen floodlights, this LED unit offers enhanced longevity and reduced energy consumption, aligning with modern sustainability goals. With its weatherproof design, the Philips 929004641901 floodlight is suitable for applications requiring consistent performance in various environmental conditions, such as outdoor security lighting and public area illumination.
Type LED outdoor floodlight
Colour Temperature 5000K
IP Rating IP65
Power 30W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 30 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Cool white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 5000 K
Colour temperature (min) 5000 K
Depth 28mm
Dimensions (W x H x D) 158 x 145 x 28 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 145mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 160mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 2850.00lm
Material Aluminium
Net weight 355g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 370g
Package height 166mm
Package net weight 350g
Package width 142mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 2850lm
Weatherproof Yes
Weight 350g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot