Philips 929004641501 LED Floodlight 10W Cool white Outdoor Use

MPN
929004641501
Brand
Philips
EAN-13
8720169365049
Order Code
19-5168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £6.99
10+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Philips 929004641501 showcases an LED Floodlight designed for outdoor use, offering a robust lighting solution with a power rating of 10 watts. This cool white floodlight is engineered to replace traditional halogen spotlights, delivering efficient, long-lasting illumination with reduced energy consumption. With its sturdy construction, this lighting fixture is well-suited to withstand external conditions, making it ideal for garden lighting, security illumination, and other outdoor applications where durable, reliable lighting is required. Its application extends to both residential and commercial settings, providing consistent performance in enhancing visibility and security in outdoor environments.
Type LED outdoor floodlight
Colour Temperature 5000K
IP Rating IP65
Power 10W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 10 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Cool white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 5000 K
Colour temperature (min) 5000 K
Depth 24mm
Dimensions (W x H x D) 105 x 87 x 24 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 87mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 110mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 950.00lm
Material Aluminium
Net weight 146g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 160g
Package height 127mm
Package net weight 150g
Package width 97mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 950lm
Weatherproof Yes
Weight 150g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot