Philips 9290038018 Lighting LED Tube T5 4.5W Neutral White EyeComfort

MPN
9290038018
Brand
Philips
EAN-13
8720169308886
Order Code
06-1315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Philips Lighting offers a T5 mini LED tube, model number 9290038018, with a power consumption of 4.5 watts and emitting a neutral white light. It features a G5 base, measures 19 mm by 302 mm, and falls under energy efficiency class D. Ideal for office and retail spaces, this LED bulb is designed for use in environments where consistent, neutral white lighting is desired.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003801801
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 220°
Bulb lifetime 25000 h
Bulb power 4.5 W
Bulb shape Tube
Bulb size T5
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 302mm
Diameter 19mm
Dim (Ø x L) 19 mm x 302 mm
Durability rating 25000h
EAN/UPC/GTIN (packaging) 8720169308886
Energy Consumption 5 kWh/1000h
Energy efficiency class E
Energy efficiency rating D (A - G)
EOC code 872016930888600
Eye comfort Yes
Fitting/cap type G5
Height 302mm
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Length 302mm
Light colour Cool white
Luminous efficacy 140 lm/W
Luminous Flux 630.00lm
Material Glass
Misc Attribute T5
Operated via CB
Package depth 31mm
Package gross weight 80g
Package height 375mm
Package net weight 60g
Package width 24mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 25000h
Product title LED T5 mini 4.5W G5 CW 1CT/12
Radiation Angle 0°
Rated lifetime 25000 h
Rated luminous flux 630lm
Rating 4.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 630.00lm
Version matte
Weight 60g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot