Philips 9290037744 LED Tube T5 17.1W Warm White 19x1163mm Long Life

MPN
9290037744
Brand
Philips
EAN-13
8720169309548
Order Code
06-1307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 21/12/2026

The Philips Lighting LED tube is a T5 shape with a G5 base, designed for use with an electronic ballast, providing 17.1 W of warm white light. Measuring 19 mm in diameter and 1163 mm in length, this energy-efficient LED tube is ideal for modern office and industrial lighting applications. Philips Lighting ensures quality and reliability with this versatile LED solution.
Type Tube shape
Colour 3000K
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003774401
AC input frequency 30K-100K
AC input voltage AC 70-120
Beam angle (max) 200°
Bulb power 17.1 W
Bulb shape Tube
Bulb size T5
Certification RoHS compliance
Circuits 50000
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 1163mm
Diameter 19mm
Dim (Ø x L) 19 mm x 1163 mm
Durability rating 35000h
EAN/UPC/GTIN (packaging) 8720169309548
Energy Consumption 18 kWh/1000h
Energy efficiency rating E (A - G)
EOC code 872016930954800
Eye comfort Yes
Fitting/cap type G5
Height 116.3mm
Ignition time 0.50s
Input frequency 30K-100K
Input Voltage 70-120 V
Length 1163mm
Light colour White
Luminous efficacy 134 lm/W
Luminous Flux 2300 lm
Material Glass
Misc Attribute T5
Number of switch cycles 15000
Operated via Electronic ballast
Package depth 31mm
Package gross weight 170g
Package height 1206mm
Package net weight 160g
Package width 24mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 35000h
Product title LED T5 HF 1200mm 17.1W G5 WH HE 1CT/4
Rated luminous flux 2300lm
Rating 17.1W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 160g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot