Philips 929003711201 Hue Table Light 16M Colours Smart Control

MPN
929003711201
Brand
Philips
EAN-13
8720169262997
Order Code
06-1285
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £301.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Lighting Hue Twilight is a wireless control table light featuring LED lights for energy efficiency. It offers convenient remote control capabilities for easy adjustment in homes or offices. This versatile lighting solution is ideal for creating ambient lighting in various settings.
Type Table light
AC adapter included Yes
AC input voltage 100 - 240 V
Bulb power 13.4 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour White
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 159mm
Dimmable with Hue app & switch Yes
Fitting/cap type Non-changeable bulb(s)
Height 330mm
Housing Material Plastic
Input Voltage 100 - 240 V
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 159mm
Light colour Variable
Material Synthetic
Number of accessories (max) 12
Number of bulbs 1
Package depth 219mm
Package gross weight 1.56kg
Package height 388mm
Package net weight 1.1kg
Package width 209mm
Pivotable head (left-right) Yes
Portable No
Power supply (LOV) mains-powered
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Screen size diagonal (inches) 1.0in
Series Hue
Suitable location Bedroom
Total luminous flux 1320lm
Weight 0.032
Width 162mm

Reviews

Be the first to submit a review

Trustpilot