Philips 9290035969 LED T5 Tube 11.5W Neutral White 19x863mm 35000h CRI 80+

MPN
9290035969
Brand
Philips
EAN-13
8720169309647
Order Code
06-1283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.06
10+ £16.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/12/2026

Philips Lighting manufactures the LED tube with a G5 fitting and measures 19 mm in diameter by 863 mm in length. This LED tube operates at 11.5 W, emits neutral white light, and is designed for use with electronic ballasts. It is ideal for both residential and commercial lighting applications, providing energy-efficient illumination.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003596901
AC input frequency 30K-100K
AC input voltage 60-100 V
Beam angle (max) 200°
Bulb lifetime 15000 h
Bulb power 11.5 W
Bulb shape Tube
Bulb size T5
Certification RoHS compliance
Circuits 50000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 863mm
Diameter 19mm
Dim (Ø x L) 19 mm x 863 mm
Durability rating 35000h
EAN/UPC/GTIN (packaging) 8720169309647
Energy Consumption 12 kWh/1000h
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 872016930964700
Eye comfort Yes
Fitting/cap type G5
Height 863mm
Ignition time 0.50s
Input frequency 30K-100K
Input Voltage 60-100 V
Length 863mm
Light colour Cool white
Luminous efficacy 147 lm/W
Luminous Flux 1700.00lm
Material Glass
Misc Attribute T5
Number of switch cycles 15000
Operated via Electronic ballast
Package depth 31mm
Package gross weight 140g
Package height 906mm
Package net weight 120g
Package Type Box
Package width 24mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 35000h
Product title LED T5 HF 900mm 11.5W G5 CW HE 1CT/4
Radiation Angle 0°
Rated luminous flux 1700lm
Rating 11.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1700.00lm
Version matte
Weight 115g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot