Philips 929001920502 CorePro LED 24W Neutral White 2G11 38x535mm

MPN
929001920502
Brand
Philips
EAN-13
8718696828410
Order Code
06-1245
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Philips Lighting manufactures the 929001920502 LED bulb, offering a monochrome, neutral white light with an energy efficiency class of E and a power of 24 watts. Its dimensions are 38 mm in diameter and 535 mm in length, designed to fit in a 2G11 socket. This LED bulb is typically used in commercial and office spaces for efficient, high-quality lighting.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base 2G11
Operating Voltage 77V
Beam angle (max) 160°
Bulb lifetime 30000 h
Bulb power 24 W
Circuits 50000
Colour code 840
Colour rendering 840
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 38mm
Dim (Ø x L) 38 mm x 535 mm
Energy Consumption 29 kWh/1000h
Energy consumption (1000 hours) 29 kWh
Energy efficiency class (old) A+
Energy efficiency rating E (A - G)
Fitting/cap type 2G11
Length 535mm
Luminous Flux 3400lm
Mean cycles between failures (MCBF) 50000
Operated via Electronic ballast
Operating temperature (T-T) -20 - 45°C
Product colour White
Product lifespan approx 30000h
Radiation Angle 160°
Rating 24W
Start-up time 0.5 s
Storage temperature (T-T) -40 - 65°C
Total luminous flux 3400lm
Voltage 53 - 77 V
Warm-up time to 60% light 0.5 s
Weight 0.160000kg

Reviews

Be the first to submit a review

Trustpilot