Philips 8720169308220 Diamond LED Flush Mount Light 6.5W White 50000h

MPN
8720169308220
Brand
Philips
Order Code
05-9737
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips manufactures the 8720169308220 Diamond Flush mount light, which is an LED (monochrome) fixture using 6.5 W of power and is finished in white. It is designed for recessed lighting applications, providing a sleek and modern look. Ideal for use in homes and offices, this flush mount light efficiently illuminates spaces with its energy-saving technology.
Type Flush mount light
Colour White
Power 6.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Diameter 1500mm
Dimensions (Ø) 1500mm
Light bulb included Yes
Luminous Flux 1050.00lm
Material Metal
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation Angle
Rating per bulb 6.5W
Recess depth 60mm
Recess Diameter 155mm
Recess length 0mm
Recess width 0mm
Total luminous flux 1050lm
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot