Philips 8720169308145 Diamond Flush Mount Light LED 2.2W White Efficient

MPN
8720169308145
Brand
Philips
Order Code
05-9733
Country of Origin
China
View Full Product Range (8)

Discontinued


Philips manufactures the 8720169308145 Diamond Flush mount light, an LED (monochrome) offering with a 2.2 W power rating in white. Featuring a sleek design, this flush mount light provides efficient, consistent illumination perfect for modern interiors. Ideal for recessed lighting applications, it suits various residential or commercial settings that require subtle yet effective lighting.
Type Flush mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 90mm
Built-in height/depth 60mm
Diameter 900mm
Dimensions 900mm
Housing Material Metal
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 2.2W
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 2.2W
Protection class according to IEC 61140 II
Rating per bulb 2.2W
Suitable for number of light sources 1
Weight 0.10kg
Width Recessmm

Trustpilot