Philips 8720169246867 Hue Festavia LED Strip 40m 16M Colours Smart Sync

Image Representative of Range

Philips 8720169246867 Hue Festavia LED Strip 40m 16M Colours Smart Sync

MPN
8720169246867
Brand
Philips
Order Code
12-6578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £500.00 £425.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting Hue Festavia 8720169246867 LED strip, offering vibrant LED lights with wireless control. Designed for versatile lighting setups, it provides seamless remote control for personalised ambience. Ideal for home decor and festive occasions, this product enhances any environment with adjustable lighting.
Type LED strip
Length 40m
Bulb Type LED (monochrome)
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Number of bulbs 500
Power supply (LOV) mains-powered
Series Hue
Transfer Standard (Smart Home) ZigBee
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot