Philips 8719514955417 ProjectLine LED Wet Room Light 17W IP65 Black

MPN
8719514955417
Brand
Philips
Order Code
05-9572
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 22/07/2026

The Philips Lighting ProjectLine is a 17 W LED wet room light in natural white and black, ideal for use in damp environments. It is designed for basement, lavatory, and garage lighting, providing effective illumination with safety in mind. The Philips Lighting 8719514955417 is a reliable choice for both residential and commercial spaces requiring robust lighting solutions.
Type LED wet room light
Colour Black
Power 17W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 445 x 355 x 5980 mm
Height 5980mm
Length 445mm
Light bulb included Yes
Luminous Flux 1700lm
Material Metal
Misc Attribute Rod
Number of bulbs 1
Protection Class II
Total luminous flux 1700lm
Weight 300g
Width 355mm

Reviews

Be the first to submit a review

Trustpilot