Philips 8719514954632 ProjectLine LED Floodlight 150W Waterproof Cool White

MPN
8719514954632
Brand
Philips
Order Code
05-9565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £96.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Philips Lighting 8719514954632 LED floodlight is a 150 W outdoor light with a cool white illumination. It is designed to replace traditional halogen floodlights, offering energy-efficient LED lighting. This spotlight is ideal for garden lighting and enhancing the security of outdoor spaces.
Type LED floodlight
Colour Temperature 6500K
IP Rating IP65
Power 150W
Base LED
Bulb Type LED (monochrome)
Colour Cool white
Dim (L x W x H) 298 x 385 x 41 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 41mm
Length 298mm
Light bulb included Yes
Luminous Flux 14250lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 14250lm
Weight 2430g
Width 385mm

Reviews

Be the first to submit a review

Trustpilot