Philips 8719514954595 ProjectLine LED Floodlight 20W Cool White Waterproof

MPN
8719514954595
Brand
Philips
Order Code
05-9562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £17.64 £15.00
10+ £14.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Philips Lighting's ProjectLine 8719514954595 LED floodlight is a 20 W outdoor light that emits a cool white glow. It serves as an energy-efficient replacement for traditional halogen floodlights, offering long-lasting performance. This LED floodlight is ideal for illuminating gardens and outdoor spaces.
Type LED floodlight
Colour Temperature 6500K
IP Rating IP65
Power 20W
Base LED
Bulb Type LED (monochrome)
Colour Cool white
Dim (L x W x H) 125 x 140 x 29 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 29mm
Length 125mm
Light bulb included Yes
Luminous Flux 1900lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1900lm
Weight 380g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot