Philips 8719514954588 ProjectLine 10W LED Floodlight Cool White Waterproof

MPN
8719514954588
Brand
Philips
Order Code
05-9561
Country of Origin
China
View Full Product Range (19)

Discontinued


Philips Lighting offers the ProjectLine 8719514954588 LED floodlight with a power of 10 W and cool white illumination. This LED floodlight is ideal for outdoor lighting, providing energy-efficient and bright lighting suited for gardens or pathways. Typical applications include replacing traditional halogen spotlights or floodlights in garden or security lighting setups.
Type LED floodlight
Colour Temperature 6500K
IP Rating IP65
Power 10W
Base LED
Bulb Type LED (monochrome)
Colour Cool white
Dim (L x W x H) 102 x 107 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
Length 102mm
Light bulb included Yes
Luminous Flux 950lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 950lm
Weight 300g
Width 107mm

Trustpilot