Philips 8719514954526 ProjectLine 30W LED Floodlight Natural White Outdoor

MPN
8719514954526
Brand
Philips
Order Code
05-9557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £25.74 £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Philips Lighting's 8719514954526 LED floodlight features 30 W power and emits a natural white light. This LED floodlight is ideal for outdoor lighting applications such as garden illumination. It serves as an energy-efficient alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 1610 x 1850 x 280 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 280mm
Length 1610mm
Light bulb included Yes
Luminous Flux 2850lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2850lm
Weight 550g
Width 1850mm

Reviews

Be the first to submit a review

Trustpilot