Philips 8719514339187 Hue LED Ceiling Light GU10 5W White Ambiance Smart

MPN
8719514339187
Brand
Philips
Order Code
06-1039
Country of Origin
Poland
View Full Product Range (15)

Discontinued


Philips Lighting 8719514339187 LED ceiling light offers wireless control with energy-efficient LED lights. This 5 W ceiling light is ideal for modern homes, allowing remote control for convenience. Suitable for various interior applications, it provides efficient lighting solutions.
Type LED ceiling light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Data exchange Bidirectional (bi)
Height/depth 103mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 102mm
Max. system power 5W
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 15000h
Screen size diagonal 1inch
Series Hue
Transfer Standard (Smart Home) ZigBee
Weight 49g
Width 102mm

Trustpilot