Philips 871951432419000 LED 2.5W E-27 Warm White Clear Teardrop Lamp

MPN
871951432419000
Brand
Philips
EAN-13
8719514324190
Order Code
06-1003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.16
50+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Philips Lighting's 871951432419000 LED bulb offers a warm white glow with a teardrop shape, measuring 45 mm in diameter and 78 mm in length. This energy-efficient bulb, equivalent to a 25 W traditional bulb, consumes only 2.5 W. Ideal for creating cosy atmospheres, it is perfect for home or decorative lighting applications.
Type Teardrop shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003012101
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 15mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 24mA
Depth 78mm
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
EAN/UPC/GTIN (packaging) 8719514324190
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432419000
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 78mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 340 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 25W P45 E27 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 340lm
Rated power 2.5 W
Rating 2.5W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot