Philips 8719514315419 LED Lamp Warm White E-27 6.5W=25W 66x273mm

MPN
8719514315419
Brand
Philips
Order Code
06-0913
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting 8719514315419 LED light bulb features a rod shape and operates at 6.5 watts, equivalent to a traditional 25-watt bulb, providing warm white light. With dimensions of 66 mm in diameter and 273 mm in length, it is ideal for use in residential settings such as living rooms and bedrooms. This LED bulb offers energy-efficient, monochrome lighting and fits an E-27 socket.
Type Rod shape
Colour Smoke
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Current Consumption 50mA
Diameter 66mm
Dim (Ø x L) 66 mm x 273 mm
Energy efficiency rating n.rel.
Equivalent to power rating 25W
Length 273mm
Operated via CB
Product lifespan approx 15000h
Rated luminous flux 200lm
Rating 6.5W
Version matte
Weight 196g

Trustpilot