Philips 871951428919200 Hue LED Light Bulb 2pk 1050lm Warm White E27 Dimmable

MPN
871951428919200
Brand
Philips
EAN-13
8719514289192
Order Code
06-0859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.57 £37.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting provides the Hue White E27 Doppelpack with two LED light bulbs, each delivering 1050 lumens equivalent to 75W, ideal for warm white lighting. Designed for wireless and remote control, these bulbs offer versatile lighting solutions for any home environment. This product is perfect for energy-efficient lighting upgrades, allowing convenient and customizable illumination.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002469217
AC input voltage 220 - 240 V
Bulb diameter 6.1cm
Bulb height 11cm
Bulb lifetime 25000 h
Bulb power 9.5 W
Bulb size A60
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514289192
Energy Consumption 10 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
Equivalent bulb power 75 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Input Voltage 220 - 240 V
Interface Bluetooth/Zigbee
IP Rating IP20
Length 61mm
Light colour Warm white
Luminous Flux 1050lm
Material Plastic
Number of accessories (max) 12
Number of bulbs 2
Number of hue bulb(s) included 2 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -10 - 45°C
Package depth 72mm
Package gross weight 270g
Package height 174mm
Package net weight 190g
Package weight 270g
Package width 146mm
Power consumption (max) 9.5 W
Power consumption (standby) 0.41 W
Power Factor 0.5
Product colour White
Quantity per pack 2 pc(s)
Rated lifetime 25000 h
Rating 19W
Rating per bulb 9.5W
Series Hue
Smartphone/tablet remote support Yes
Software upgrade note When connected to Hue Bridge
Software upgradeable Yes
Total luminous flux 2100lm
Transfer Standard (Smart Home) ZigBee
Weight 187
Width 61mm
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot