Philips 78247400 LED Bulb E-27 7.2W=50W Dimmable Warm White

MPN
78247400
Brand
Philips
EAN-13
8718699782474
Order Code
06-0817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/11/2026

Philips Lighting manufactures the Classic LED light bulb model 78247400, featuring a pear shape and an E27 base. This dimmable LED bulb uses 7.2 W of power, providing a warm white light comparable to a 50 W traditional bulb, with dimensions of 6 cm by 10.6 cm. Ideal for residential and commercial settings, it offers energy-efficient lighting solutions.
Type Pear shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002412801
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 270°
Bulb current 45mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.2 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699782474
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869978247400
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type E27
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light bulb features dimmable
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 90 lm/W
Luminous Flux 650lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic CM 50W A60 E27 WW CL D SRT4
Quantity per pack 1 pc(s)
Rated beam angle 270°
Rated lifetime 15000 h
Rated luminous flux 650 lm
Rated power 7.2 W
Rating 7.2W
Replacement bulb power (max) 7.2 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 48g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot