Philips 77777700 LED Bulbs 7W=60W E-27 Warm White 6cm x 10.4cm 3pcs

MPN
77777700
Brand
Philips
EAN-13
8718699777777
Order Code
05-9996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Philips Lighting's 77777700 LED bulb is an energy-efficient option with an EEC rating of E, offering warm white light equivalent to a 60 W bulb while only using 7 W. Designed with an E-27 fitting, the bulb is ideal for use in standard household lamps and fixtures. The compact size, measuring 6 cm in diameter and 10.4 cm in length, makes it suitable for a variety of lighting applications around the home.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001387339
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 300°
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 60mA
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699777777
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869977777700
Equivalent bulb power 60 W
Equivalent to power rating 60W
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 7.6mm
Package gross weight 160g
Package height 14.9mm
Package net weight 80g
Package Type Box
Package width 21.6mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 WW CL ND3PFDisc
Quantity per pack 3 pc(s)
Rated beam angle 300°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14,900cm
SAP length per piece 7,600cm
SAP width per piece 21,600cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 33g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot