Philips 77753100 LED E14 Candle 2W25W Warm White Ø3.5x9.7 cm

MPN
77753100
Brand
Philips
EAN-13
8718699777531
Order Code
05-9987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 14/09/2026

Philips Lighting's LED bulb, model number 77753100, is a monochrome, candle-shaped light with E14 fitting that consumes 2 W and is equivalent to a 25 W traditional bulb. It emits a warm white light, with dimensions of 3.5 cm in diameter and 9.7 cm in length. Ideal for decorative lighting applications, it provides energy-efficient illumination while retaining a classic style.
Type Candle shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001238395
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 20mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699777531
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869977753100
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9.7mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 125 lm/W
Luminous Flux 250lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 25W B35 E14 WW CL ND RFSRT4
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2 W
Rating 2W
Replacement bulb power (max) 2 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot