Philips 77549000 LED Bulb E-27 8W=60W Warm White 3 Pack

MPN
77549000
Brand
Philips
EAN-13
8718699775490
Order Code
05-9984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.59
10+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Philips Lighting manufactures the 77549000 LED light bulb, which is energy-efficient with an EEC rating of F. This 8 W bulb offers a warm white light equivalent to a 60 W traditional bulb, measuring 6 cm in diameter and 10.8 cm in length. Ideal for residential use, it is suitable for creating cosy and inviting atmospheres in living spaces.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002306203
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 180°
Bulb current 70mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 8 W
Bulb shape A-Shape
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 70mA
Depth 108mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.8 cm
EAN/UPC/GTIN (packaging) 8718699775490
Energy Consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869977549000
Equivalent bulb power 60 W
Equivalent to power rating 60W
Fitting/cap type E27
Glass type Matt
Height 10.8mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 806lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 6.1mm
Package gross weight 200g
Package height 14.5mm
Package net weight 170g
Package Type Box
Package width 14.9mm
Placement supported Indoor
Power consumption (1000 hours) 8 kWh
Power Factor 0.54
Product lifespan approx 15000h
Product title LED 60W A60 E27 WW FR ND 3PF/6 DISC
Quantity per pack 3 pc(s)
Rated beam angle 180°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 8 W
Rating 8W
Replacement bulb power (max) 8 W
SAP EAN gross weight per piece 0g
SAP EAN/UPC per set 8718699775490
SAP height per piece 11,500cm
SAP length per piece 6,100cm
SAP width per piece 14,900cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 29g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot