Philips 4115831P6 Hue Enrave LED Ceiling Light Warm to Cool White 26cm

MPN
4115831P6
Brand
Philips
EAN-13
8718696176412
Order Code
05-9841
Country of Origin
Poland
View Full Product Range (15)

Discontinued


Philips Lighting's 4115831P6 Enrave LED ceiling light offers wireless and remote control capabilities. This versatile luminaire features a built-in LED providing adjustable warm white to cool white illumination. Ideal for enhancing atmospheres in living spaces, it combines modern convenience with energy efficiency.
Type LED ceiling light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005996401
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 9.6W
Bulb technology Y
Bulb voltage LED
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 261mm
Energy efficiency class F
Fitting/cap type Non-changeable bulb(s)
Height/depth 66mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 261mm
Light colour White
Lighting style Modern
Max. system power 9.6W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 325mm
Package gross weight 1.88kg
Package height 100mm
Package net weight 1.4kg
Package weight 1.88kg
Package width 318mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 1400g
Width 261mm

Trustpilot