Philips 3082 HR6 Battery Rechargeable NiMH 1300mAh AA 1.2V 4 pcs Up to 1000x

MPN
3082
Brand
Philips
EAN-13
8710895962926
Order Code
05-9452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Philips HR6 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 4 pcs are high-quality rechargeable AA batteries. These batteries deliver a reliable 1.2 V power supply and have a capacity of 1300 mAh, making them suitable for frequent use in various household devices. Typical applications include remote controls, torches, and wireless mice.
Capacity 1300mAh
Chemistry Nickel-Metal Hydride (NiMH)
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery life 2 year(s)
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Dimensions (H x W x D) 94 x 115 x 19 mm
Height 50.5mm
Misc Attribute HR6
Outer carton dimensions (W x D x H) 96 x 140 x 140 mm
Packaging material Carton, PET
Product Type Rechargeable battery
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 78g

Reviews

Be the first to submit a review

Trustpilot