Philips 30718600 Master LEDspot GU5.3 5.8W Warm White 51x46mm 1pc

MPN
30718600
Brand
Philips
EAN-13
8719514307186
Order Code
05-9440
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Philips Lighting's 30718600 LED bulb is a 5.8-watt GU5.3 module offering warm white light. It features a compact design measuring 51 mm by 46 mm, ideal for energy-efficient lighting. This LED is typically used in residential and commercial settings where quality, energy-saving lighting is required.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU5.3
Beam angle (max) 36°
Bulb current 510mA
Bulb lifetime 25000 h
Bulb power 5.8 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy consumption (1000 hours) 7 kWh
Energy efficiency class (old) A+
Energy efficiency rating G (A - G)
Equivalent bulb power 35 W
Fitting/cap type GU5.3
Length 46mm
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 77 lm/W
Luminous Flux 450lm
Luminous Intensity 1300 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 85°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated luminous flux 450lm
Rating 5.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot