Philips 2867 Battery HR6 AA Rechargeable NiMH 2600mAh 1.2V 4 Pack

MPN
2867
Brand
Philips
EAN-13
8710895959520
Order Code
05-9432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Philips manufactures the HR6 AA rechargeable battery with NiMH technology, offering a capacity of 2600 mAh and a voltage of 1.2 V. These batteries are ideal for high-drain devices such as digital cameras and portable audio players. A pack typically contains four batteries, ensuring reliable and long-lasting power for everyday gadgets.
Capacity 2600mAh
Chemistry Nickel-Metal Hydride (NiMH)
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Depth 130mm
Dim (Ø x H) 14.3 mm x 50.5 mm
EAN/UPC/GTIN (packaging) 87 10895 95952 0
Gross weight of outer carton 1.672kg
Heavy metals free Cd (cadmium), Hg (mercury)
Height 50.5mm
Height (cm) outer carton 10cm
Length (cm) outer carton 14.5cm
Misc Attribute HR6
Net weight of outer carton 1.4412kg
Package depth 22.5mm
Package height 115mm
Package Type Blister
Package width 92mm
Packaging material Carton, PET
Packaging net weight 0.1201kg
Packaging tare weight 0.0139kg
Product Type Rechargeable battery
Quantity outer carton 12 pc(s)
Rechargeable Yes
Tare weight outer carton 0.2308kg
Type AA battery (rechargeable)
Weight (Per Battery) 0.134kg
Width 94mm
Width (cm) outer carton 12.5cm

Reviews

Be the first to submit a review

Trustpilot