Philips 2444 8LR932/LR23A Battery 23A Alkali-Manganese 12V Non-standard 1pc

MPN
2444
Brand
Philips
EAN-13
8711500557537
Order Code
05-9430
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.85 £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 28/10/2026

Philips manufactures the 8LR932/LR23A non-standard battery, an alkali-manganese 12 V power source. This custom battery is known for its special purpose applications, making it suitable for devices requiring a reliable 23A power supply. Typical uses include remote controls, security systems, and similar electronic equipment.
Type 23A
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Diameter 10mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot