Philips 2286 HR03 AAA Rechargeable Battery NiMH 900mAh 4pk 1.2V

MPN
2286
Brand
Philips
EAN-13
8712581634490
Order Code
05-9429
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    700mAh 900mAh
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 25/09/2026

Philips HR03 AAA rechargeable batteries feature a NiMH composition with a capacity of 900 mAh and a voltage of 1.2 V. These batteries are typically used in small electronic devices like remote controls, clocks, and portable electronics. The pack contains four pieces, making it convenient for frequent battery replacements.
Battery Size AAA
Capacity 900mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot