Philips 1805 Ultra LR6 AA Alkali-Manganese Batteries 1.5V 4-Pack

MPN
1805
Brand
Philips
EAN-13
8712581550387
Order Code
05-9422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 14/08/2026

Philips Ultra LR6 AA battery features an alkali-manganese composition, offering a 1.5 V power supply. These AA batteries are ideal for providing reliable energy to everyday household devices. They are commonly used in remote controls, toys, and flashlights.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot