Philips 1746230P7 Hue Lily XL LED Garden Spotlight 15W 16M Colours IP65

MPN
1746230P7
Brand
Philips
EAN-13
8718696174364
Order Code
05-9794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the Hue LED garden spotlight 1746230P7 Lily XL, featuring built-in LED lights that provide warm white, cool white, or daylight white options. With wireless and remote control capabilities, this spotlight is ideal for enhancing garden aesthetics and outdoor lighting. The Lily XL is perfect for those looking to illuminate landscapes with versatile and energy-efficient lighting solutions.
Type LED garden spotlight
IP Rating IP44
Power 15W
12NC Logistic code(s) 915005842601
AC input voltage 24  V
Adjustable spot head Yes
Base Built-in LED
Beam angle (max) 60°
Bulb lifetime 25000 h
Bulb power 15 W
Bulb technology LED
Bulb Type LED
Bulb voltage 24  V
Cable Length 0.5m
Colour Warm white, Cool white, Daylight white
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 112mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8727900775778
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 80 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 190mm
Housing Material Metal
Hub Required
Input Voltage ??????? 220 ? – 240 ?
International Protection (IP) code IP65
Length 112mm
Light colour Variable
Light features App-enabled
Light source replaceable No
Luminous Flux 1050 lm
Material Metal
Misc Attribute Circular
Net weight 1.4kg
Number of accessories (max) 12
Number of bulbs 1
Package depth 27.5mm
Package gross weight 1.72kg
Package height 275mm
Package length 15cm
Package net weight 1.4kg
Package Type Box
Package weight 1.72kg
Package width 150mm
Product colour Black
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 15 W
SAP EAN gross weight per piece 1,720g
SAP EAN/UPC per piece 8718696174364
SAP height per piece 275,000cm
SAP length per piece 150,000cm
SAP width per piece 275,000cm
Series Hue
Suitable location Courtyard, Garden
Total luminous flux 1050lm
Transfer Standard (Smart Home) ZigBee
Voltage 24  V
Weatherproof Yes
Width 112mm
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot