Philips 1742030P7 Hue LED Outdoor Light 8W RGBW Colourful Ambience

MPN
1742030P7
Brand
Philips
EAN-13
8718696167991
Order Code
05-9789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £164.48 £139.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting manufactures the Hue LED outdoor free standing light (expansion) 1742030P7 Calla with built-in LED 8 W RGBW. This product features wireless and remote control capabilities, enhancing outdoor ambiance with colourful lighting options. It is ideal for illuminating gardens, pathways, and patios.
Type LED outdoor free standing light (expansion)
IP Rating IP65
Power 8W
(Ø) 10.4cm
12NC Logistic code(s) 915005630301
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 24  V
Cable Length 500m
Colour RGBW
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Compatible bulb energy efficiency classes (old) A+, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 104mm
Dimensions (WxDxH) 10.4 x 25.2 x 10.4 mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696236345
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 25.2cm
Housing Material Aluminium
Hub Required
Included bulb energy efficiency class (old) A
Input Voltage 220 - 240 Araligi
International Protection (IP) code IP65
Length 10.4cm
Light colour White
Light source replaceable No
Lighting style Modern
Luminous Flux 640lm
Material Aluminium
Misc Attribute Cylindrical
Net weight 735g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 24V
Package depth 145mm
Package dimensions (WxDxH) 14.5 x 29.8 x 17 mm
Package gross weight 1.45kg
Package height 298mm
Package length 14.5cm
Package net weight 740g
Package weight 1.45kg
Package width 145mm
Power supply (LOV) mains-powered
Product colour Black
Product lifespan approx 25000h
Protection Class III
Rated lifetime 25000 h
Rating per bulb 8W
Replacement bulb power (max) 8 W
SAP EAN gross weight per piece 1,450g
SAP EAN/UPC per piece 8718696167991
SAP height per piece 298,000cm
SAP length per piece 145,000cm
SAP width per piece 170,000cm
Series Hue
Suitable location Garden
Total luminous flux 640lm
Transfer Standard (Smart Home) ZigBee
Voltage 24
Weatherproof Yes
Weight 1.50
Width 104mm

Reviews

Be the first to submit a review

Trustpilot