Philips 1545 Power LR6 AA 1.5V Batteries 4-pack High Energy Output

MPN
1545
Brand
Philips
EAN-13
8712581549909
Order Code
05-9414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 14/08/2026

Philips Power LR6 AA batteries feature alkali-manganese chemistry and deliver 1.5 volts of power, suitable for a variety of everyday devices. Manufactured by Philips, these size AA mignon batteries are reliable and long-lasting, making them ideal for remote controls, clocks, and torches. This pack contains four pieces, ensuring you have spare power when needed.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot