Philips 12972XVPS2 X-tremeVision Halogen bulb H7 55W 12V Vehicle Lighting

Order Code:

17-1981

Brand: Philips MPN: 12972XVPS2 EAN-13: 8719018005694
Qty Unit Price (Inc VAT)
1+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Philips 12972XVPS2 H7 X-tremeVision Pro150 is a halogen bulb designed for vehicle lighting applications, offering a reliable and efficient solution for car replacement light bulbs. Operating at 55 watts and a voltage of 12 volts, this bulb utilises advanced lighting technology to produce up to 150% brighter light than standard halogen bulbs, ensuring improved visibility and safety during night-time driving conditions. Engineered specifically for automotive use, this product offers an optimised filament design and a precision coating, which enhance light output and provide a wider beam pattern. Typically used in headlamp assemblies, this bulb is compatible with a wide range of vehicle models, serving as an ideal choice for car owners and automotive professionals seeking enhanced performance and reliability in vehicle lighting solutions.
Type H7
Voltage 12 V
Base PX26d
Base type PX26d
Bulb Type Halogen
Colour temperature 3400K
Content 1
EAN1 8727900373783
EAN3 8727900373790
ECE compliance Yes
ECE Type approval Labels E1 22Z
Fitting/cap type H1
Gross weight 2.25 kg
Height 109mm
Homologation Y
Input Voltage 12 V
Key benefits More light
Lifespan 450h
Lifetime B3/Tc = 200/300
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Minimum order quantity 20 pc(s)
Net weight 12 g
Operating Voltage 12V
Package depth 109mm
Package height 109mm
Package type Blister
Package weight 2.25 kg
Package width 53mm
Packaging gross weight 112.5 g
Power 55 W
Product highlight 130% More light
Product Type Halogen bulb
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H7
Vehicle bulb application Additional high beam
Weight 12 g

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot