Philips Electrical & Lighting-Lighting-Vehicle Lighting H7 653937

Philips Brand: Philips
The Philips halogen bulbs group includes various high-performance vehicle lighting options designed for enhanced visibility and safety, adhering to the specifications of 55W and 12V in the H7 category.
Description Image Product Buy Pricing (Ex VAT) Voltage Base type Bulb lifetime Colour temperature Bulb Type Colour Depth ECE Type approval Labels Dimensions EAN1 EAN3 Fitting/cap type ECE compliance Lifespan Height Input Voltage Gross weight Length Homologation Luminous Flux
Philips 12972RGTBW RacingVision H7 halogen bulb 55W 12V vehicle lighting
Philips 12972RGTBW RacingVision H7 halogen bulb 55W 12V vehicle lighting
Standard range
Order code: 17-1975
MPN: 12972RGTBW

5 in stock, despatched in 4 working days
1+ £18.24
Price per unit Ex VAT
3500K R 37 250h
Philips 12972RGTS2 RacingVision Halogen bulb H7 55W 12V Vehicle Lighting
Philips 12972RGTS2 RacingVision Halogen bulb H7 55W 12V Vehicle Lighting
Standard range
Order code: 17-1976
MPN: 12972RGTS2

1 in stock, despatched in 4 working days
1+ £29.03
Price per unit Ex VAT
PX26d 250 h 3500K Halogen Black 3.4cm E1 22Z (L x W x H) 13.0 x 3.4 x 5.7 cm H7 250h 5.7cm 12 V 13.0cm 1500lm
Philips 12972XVPB1 X-tremeVision Halogen bulb H7 55W 12V Vehicle Lighting
Philips 12972XVPB1 X-tremeVision Halogen bulb H7 55W 12V Vehicle Lighting
Standard range
Order code: 17-1980
MPN: 12972XVPB1

1 in stock, despatched in 4 working days
1+ £18.90
Price per unit Ex VAT
12 V PX26d 3400K Halogen Black 3.4cm E1 22Z (L x W x H) 13.0 x 3.4 x 5.7 cm 8727900373820 8727900373837 H1 Yes 450h 5.7cm 12 V 460g 13.0cm Y 1500lm


Trustpilot