Philips 11022X2 Automotive Car bulb holder PX26d H7

Order Code:

19-5129

Brand: Philips MPN: 11022X2 EAN-13: 8719018028020
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Philips 11022X2 is an automotive car bulb holder with a PX26d base, designed specifically for H7 replacement light bulbs. As part of the H7-LED Type V series, this component is engineered to accommodate various automotive bulbs, providing a reliable connection for vehicle lighting systems. It is suitable for use in both domestic and commercial automotive applications, offering compatibility with a broad range of car light bulbs, which ensures versatility and ease of integration into existing lighting setups. This bulb holder is an integral component for maintaining efficient and secure electrical connections in vehicle lighting, crucial for ensuring road safety and compliance with vehicle standards.
Type Car bulb holder
Number of Gangs Not Applicable
Base PX26d
Bulb Type LED
Content 1
Fitting/cap type H7
Housing Colour Black
Package depth 97mm
Package height 97mm
Package Type Box
Package width 63mm
Quantity per pack 2 pc(s)
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) H7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot