Phihong PSAC12R-240 PSU fixed voltage 24V DC 0.5A 12W mains adapter

MPN
PSAC12R-240
Brand
Phihong
EAN-13
4024559330926
Order Code
17-1938
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.49 £11.47
10+ £10.41
50+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phihong PSAC12R-240, 3443359, is designed to provide a fixed voltage output of 24V DC at 0.5A, delivering a total power of 12W. This mains adapter is engineered to offer reliable and consistent power conversion for systems requiring a dedicated DC input, making it optimal for use in applications such as telecommunications, networking equipment, and industrial control systems. The robust construction ensures adherence to safety standards and is suited for use in various environments where stable power supply is crucial. Its compact design facilitates easy integration into existing systems while maintaining high efficiency and performance.
Type Plug power supply EU/International
Colour Black
Voltage Rating 240V
Mains Plug Type Mains PSU (fixed voltage)
Connection Plug
Dimensions (L x W x H) 71 x 50 x 31 mm
Height 31mm
Length 71mm
Max. output current 0.5A
Maximum Input Volage 240V
Minimum Input Volage 100V
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Output Voltage 24V DC
Power 12W
Width 50mm

Reviews

Be the first to submit a review

Trustpilot