Phihong PSAC12R-050 PSU 5V DC 2400mA 12W Compact Plug Global Use

Image Representative of Range

Phihong PSAC12R-050 PSU 5V DC 2400mA 12W Compact Plug Global Use

MPN
PSAC12R-050
Brand
Phihong
EAN-13
4024559330599
Order Code
10-2577
Country of Origin
China
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.23 £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Phihong PSAC12R-050 is a mains power supply unit (PSU) with a fixed voltage output of 5 V DC and a current rating of 2400 mA, delivering a total power of 12 W. This regulated power supply is designed for stable and reliable performance, making it suitable for various electronic devices and applications. It is commonly used as a power adapter or mains adapter in household and professional electrical equipment.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.4A
Power Rating 12W
Connection Euro plug
Dimensions (L x W x H) 71 x 50 x 31 mm
EuP Status Step 2
Height 31mm
Length 71mm
Max. output current 2400mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 151g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot