Phihong PSAC05R-050L6 Compact 5V DC 1000mA PSU Plug Exchangeable

Image Representative of Range

Phihong PSAC05R-050L6 Compact 5V DC 1000mA PSU Plug Exchangeable

MPN
PSAC05R-050L6
Brand
Phihong
EAN-13
4024559330261
Order Code
10-2576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phihong PSAC05R-050L6 is a regulated mains adapter providing 5V DC at 1000 mA with a power output of 5W. This fixed voltage power supply is ideal for applications requiring a stable power source, such as toy transformers and other small electronics. Its compact design ensures easy integration into various setups where reliable power is necessary.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1A
Power Rating 5W
Connection Euro plug
Dimensions (L x W x H) 72 x 45 x 30 mm
EuP Status Step 2
Height 30mm
Length 72mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 120g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot