Phihong PSAA30R-120L6 Compact 12V 30W Regulated PSU with Euro Plug

Image Representative of Range

Phihong PSAA30R-120L6 Compact 12V 30W Regulated PSU with Euro Plug

MPN
PSAA30R-120L6
Brand
Phihong
EAN-13
4024559332784
Order Code
10-2574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phihong PSAA30R-120L6 is a fixed voltage mains PSU providing 12 V DC at 2500 mA, rated at 30 W. This regulated power supply is ideal for applications requiring stable and reliable power, such as electronic devices or small appliances. It is commonly used as a power adapter or stabilised PSU in various settings.
Only supplied with Euro adapter.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.5A
Power Rating 30W
Connection Euro plug
Dimensions (L x W x H) 82 x 55 x 39 mm
EuP Status Step 2
Height 39mm
Length 82mm
Max. output current 2500mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 150g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot