Phihong PSA15R-240P6 Compact 24V DC 625mA 15W Regulated Plug PSU

Image Representative of Range

Phihong PSA15R-240P6 Compact 24V DC 625mA 15W Regulated Plug PSU

MPN
PSA15R-240P6
Brand
Phihong
EAN-13
4024559332487
Order Code
10-2573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.57 £16.64
10+ £15.26
100+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phihong PSA15R-240P6 is a fixed voltage mains PSU featuring a 24 V DC output at 625 mA and a power rating of 15 W. As a stabilised power supply, it ensures consistent voltage delivery, making it ideal for use in applications such as toys and other electronic devices. This mains adapter provides reliable performance for powering a variety of everyday electrical equipment.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 625mA
Power Rating 15W
Connection Euro plug
Dimensions (L x W x H) 72 x 50 x 33 mm
EuP Status Step 2
Height 33mm
Length 72mm
Max. output current 625mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 145g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot